Print Page
ST2D016
Flashlight, LED, Black, Aluminum, 168 Lumen
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Overview
The Magliter flashlight, renowned for its quality, durability, and reliability, is now available with the new MAG-LEDT Technology. Designed for professional and consumer use, Magliter LED flashlights build on the experience in craftsmanship, engineering, and advanced technology evident in all Magr flashlights. The Magliter flashlight is internationally accepted as the Professional Flashlightr. Built tough enough to last a lifetime, its durability and patented features now combined with the new MAG-LEDT Technology make the Magliter LED flashlight a technologically advanced lighting instrument. Available in 2, 3, & 4 Cell D size
- A Powerful Projecting Beam that focuses simply by rotating the head.
- Balanced OpticsT, combining a highly refined reflector with a quality LED, for a brilliant adjustable beam.
- Intelligent Energy SourceManagement (patent pending) balancing high brightness with extended battery life.
- Interchangeable Light Sourcing - Use either the installed LED module or the Krypton lamp (stored in the tailcap).
Technical Specifications
Light Source
LED
Input Power
-
Product Range
-
Lamp Base Type
-
Input Voltage
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate