New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Transformers
                      3. Instrument Transformers
                      4. Current Transformers
                      Print Page

                      SCT-0400-025

                      Current Transformer, 25 A, 50 Hz, 400 Hz RoHS Compliant: Yes

                      MAGNELAB SCT-0400-025
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMAGNELAB
                      Manufacturer Part NoSCT-0400-025
                      Newark Part No.76R0503
                      Product RangeSCT-0400 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$67.350
                      5+$60.880
                      10+$59.950
                      25+$58.400
                      50+$55.330
                      100+$49.680
                      250+$44.710
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $67.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMAGNELAB
                      Manufacturer Part NoSCT-0400-025
                      Newark Part No.76R0503
                      Product RangeSCT-0400 Series
                      Technical Datasheet

                      Data Sheet

                      CT ConstructionSplit Core
                      Current Ratio-
                      Accuracy ClassClass 1
                      Power Rating-
                      Window Diameter10.2mm
                      Frequency Range50Hz to 400Hz
                      Transformer MountingChassis Mount
                      Transformer TerminalsWire Leaded
                      Transformer ApplicationsMetering & Protection
                      Primary Current25A
                      Secondary Current Nom-
                      Product RangeSCT-0400 Series
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      CT Construction

                      Split Core

                      Accuracy Class

                      Class 1

                      Window Diameter

                      10.2mm

                      Transformer Mounting

                      Chassis Mount

                      Transformer Applications

                      Metering & Protection

                      Secondary Current Nom

                      -

                      SVHC

                      No SVHC (07-Nov-2024)

                      Current Ratio

                      -

                      Power Rating

                      -

                      Frequency Range

                      50Hz to 400Hz

                      Transformer Terminals

                      Wire Leaded

                      Primary Current

                      25A

                      Product Range

                      SCT-0400 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.