New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Solenoids
                      5. Rotary Solenoids
                      Print Page

                      G DR X 035 X 20 A01,24V 100%

                      SOLENOID

                      MAGNET SCHULTZ G DR X 035 X 20 A01,24V 100%
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMAGNET SCHULTZ
                      Manufacturer Part NoG DR X 035 X 20 A01,24V 100%
                      Newark Part No.23M6357
                      Product RangeGDR
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$527.960
                      5+$510.800
                      10+$487.150
                      25+$463.440
                      50+$402.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $527.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMAGNET SCHULTZ
                      Manufacturer Part NoG DR X 035 X 20 A01,24V 100%
                      Newark Part No.23M6357
                      Product RangeGDR
                      Technical Datasheet

                      Data Sheet

                      Holding Torque - Imperial0.186in-lb
                      Holding Torque - Metric-
                      No. of Turns-
                      Solenoid Duty CycleContinuous
                      Maximum Stroke110°
                      Solenoid DirectionCW
                      Coil Voltage24VDC
                      Coil Power Continuous6.9W
                      Coil Resistance50ohm
                      Coil TerminationWire Leaded
                      External Diameter35mm
                      External Length36.5mm
                      Product RangeGDR
                      SVHCNo SVHC (25-Jun-2020)

                      Technical Specifications

                      Holding Torque - Imperial

                      0.186in-lb

                      No. of Turns

                      -

                      Maximum Stroke

                      110°

                      Coil Voltage

                      24VDC

                      Coil Resistance

                      50ohm

                      External Diameter

                      35mm

                      Product Range

                      GDR

                      Holding Torque - Metric

                      -

                      Solenoid Duty Cycle

                      Continuous

                      Solenoid Direction

                      CW

                      Coil Power Continuous

                      6.9W

                      Coil Termination

                      Wire Leaded

                      External Length

                      36.5mm

                      SVHC

                      No SVHC (25-Jun-2020)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.