Print Page
Image is for illustrative purposes only. Please refer to product description.

191 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.650 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$10.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAJESTIC
Manufacturer Part No3273/11
Newark Part No.48Y8151
Technical Datasheet
Safety Category-
Glove StyleDisposable
Glove SizeXL
Glove ColourBlue
Glove MaterialNitrile
Product Range-
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Product Overview
3273/11 is a X1 size, industrial grade blue nitrile disposable glove.
- Powder-free, 4 mil thickness, 100 gloves per box
- Ambidextrous fit, non-sterile, single use
- Textured for added grip, rolled cuff closure, FFDCA and USDA compliant
Technical Specifications
Safety Category
-
Glove Size
XL
Glove Material
Nitrile
Gender
Unisex
Age Group
Adult
Glove Style
Disposable
Glove Colour
Blue
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
