Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.400 |
| 5+ | $32.110 |
| 10+ | $31.180 |
| 25+ | $30.560 |
| 50+ | $29.080 |
| 100+ | $26.120 |
| 250+ | $23.380 |
Price for:Each
Minimum: 1
Multiple: 1
$35.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALICO
Manufacturer Part NoCMBF0135352901-00
Newark Part No.53M7046
Thermal Resistance-
External Height - Metric-
External Width - Metric35mm
External Length - Metric35mm
Flow Rate Max-
Noise Rating-
Heat Sink MountingScrew
Heat Sink MaterialAluminium
External Height - Imperial-
External Width - Imperial1.38"
External Length - Imperial1.38"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
-
External Width - Metric
35mm
Flow Rate Max
-
Heat Sink Mounting
Screw
External Height - Imperial
-
External Length - Imperial
1.38"
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
-
External Length - Metric
35mm
Noise Rating
-
Heat Sink Material
Aluminium
External Width - Imperial
1.38"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate