Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.640 |
| 5+ | $7.810 |
| 10+ | $7.620 |
| 25+ | $7.450 |
| 50+ | $7.060 |
| 100+ | $6.370 |
| 250+ | $5.700 |
Price for:Each
Minimum: 1
Multiple: 1
$8.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALICO
Manufacturer Part NoMBH29002-12P/2.6
Newark Part No.53M8250
Technical Datasheet
Thermal Resistance5.2°C/W
Packages CooledBGA
External Width - Metric29mm
External Height - Metric12mm
External Length - Metric29mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.14"
External Height - Imperial0.47"
External Length - Imperial1.14"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
5.2°C/W
External Width - Metric
29mm
External Length - Metric
29mm
Heat Sink Material
Aluminium
External Height - Imperial
0.47"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
BGA
External Height - Metric
12mm
External Diameter - Metric
-
External Width - Imperial
1.14"
External Length - Imperial
1.14"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate