New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Electromagnetic Buzzers
                      Print Page

                      AST0840MFD-4.4Q

                      Electromagnetic Buzzer, 3.6 to 5 VAC, 140 mA, 105 dB, 4 kHz, SMD

                      Date/Lot Code

                      MALLORY AST0840MFD-4.4Q
                      MALLORY AST0840MFD-4.4Q
                      MALLORY AST0840MFD-4.4Q
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMALLORY
                      Manufacturer Part NoAST0840MFD-4.4Q
                      Newark Part No.97AK5574
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      100 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.000
                      10+$3.000
                      25+$3.000
                      50+$3.000
                      100+$3.000
                      500+$3.000
                      1000+$3.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMALLORY
                      Manufacturer Part NoAST0840MFD-4.4Q
                      Newark Part No.97AK5574
                      Technical Datasheet

                      Data Sheet

                      Transducer FunctionBuzzer
                      Tones-
                      Supply Voltage Min3.6VAC
                      Supply Voltage Max5VAC
                      Resonant Frequency4kHz
                      Current Rating140mA
                      Sound Pressure Level (SPL)105dB
                      Drive CircuitExternal
                      Capacitance-
                      Transducer MountingSMD
                      Lead Wire-
                      IP Rating-
                      Housing MaterialLCP (Liquid Crystal Polymer)
                      Operating Voltage Range3.6V to 5V
                      Operating Temperature Min-30°C
                      Operating Temperature Max70°C
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      AST0840MFD-4.4Q is an external drive-electromagnetic transducer.

                      • SMT (cut tape) mounting
                      • 4000Hz frequency
                      • 3.6 to 5VAC (Vp-p) voltage rating
                      • 105 to 105dBa typical loudness at 10cm
                      • 140mA maximum current
                      • Size is 0.33 x 0.33 x 0.15inch
                      • 4.4Vpp rated voltage
                      • LCP plastic resin (black color) housing
                      • 12 ohms coil impedance
                      • Operating temperature range from -30°C +70°C

                      Notes

                      May not be suitable for all medical and aerospace applications.

                      Technical Specifications

                      Transducer Function

                      Buzzer

                      Supply Voltage Min

                      3.6VAC

                      Resonant Frequency

                      4kHz

                      Sound Pressure Level (SPL)

                      105dB

                      Capacitance

                      -

                      Lead Wire

                      -

                      Housing Material

                      LCP (Liquid Crystal Polymer)

                      Operating Temperature Min

                      -30°C

                      Product Range

                      -

                      Tones

                      -

                      Supply Voltage Max

                      5VAC

                      Current Rating

                      140mA

                      Drive Circuit

                      External

                      Transducer Mounting

                      SMD

                      IP Rating

                      -

                      Operating Voltage Range

                      3.6V to 5V

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.