Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMALLORY
Manufacturer Part NoAST1028MK-03Q
Newark Part No.97AK5576
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min2VAC
Resonant Frequency2.83kHz
Supply Voltage Max4VAC
Sound Pressure Level (SPL)90dB
Current Rating100mA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2V to 4V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
AST1028MK-03Q is an external drive-electromagnetic transducer.
- SMT (cut tape) mounting, 2830Hz frequency
- 2 to 4VAC (Vp-p) voltage rating
- 90 to 90dBa typical loudness at 10cm
- 100mA maximum current
- Size is 0.393 x 0.393 x 0.137inch
- 3Vpp rated voltage, 18 ohm impedance
- LCP (black color) housing
- Operating temperature range from -20°C to 70°C
Notes
May not be suitable for all medical and aerospace applications.
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
2VAC
Supply Voltage Max
4VAC
Current Rating
100mA
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-20°C
Product Range
-
Tones
Continuous
Resonant Frequency
2.83kHz
Sound Pressure Level (SPL)
90dB
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
2V to 4V
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability