Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
500+ | $1.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$1,350.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoAST1240MLTRQ
Newark Part No.48M1876
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1V
TonesContinuous
Resonant Frequency4kHz
Supply Voltage Max25V
Current Rating5mA
Sound Pressure Level (SPL)80dB
Capacitance0.016µF
Transducer MountingSMD
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
25V
Sound Pressure Level (SPL)
80dB
Transducer Mounting
SMD
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
1V
Resonant Frequency
4kHz
Current Rating
5mA
Capacitance
0.016µF
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate