Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMALLORY
Manufacturer Part NoAST1427M-05Q
Newark Part No.97AK5580
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3VAC
Tones-
Resonant Frequency2.731kHz
Supply Voltage Max7VAC
Current Rating60mA
Sound Pressure Level (SPL)89dB
Drive CircuitExternal
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range3V to 7V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
AST1427M-05Q is an external drive-electromagnetic transducer.
- SMT (cut tape) mounting, 2731Hz frequency
- 3 to 7VAC (Vp-p) voltage rating
- 89 to 89dBa typical loudness at 10cm
- 60mA maximum current
- Size is 0.433 x 0.551 x 0.118inch
- 5Vpp rated voltage, 43 ohm impedance
- LCP plastic resin (black color) housing, SMD connection
- Operating temperature range from -20°C to 70°C
Notes
May not be suitable for all medical and aerospace applications.
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
7VAC
Sound Pressure Level (SPL)
89dB
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
3VAC
Resonant Frequency
2.731kHz
Current Rating
60mA
Drive Circuit
External
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
3V to 7V
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability