Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $3.320 |
10+ | $3.290 |
25+ | $3.270 |
50+ | $3.240 |
100+ | $3.210 |
500+ | $3.130 |
Price for:Each
Minimum: 1
Multiple: 1
$3.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoAST1440MAQ
Newark Part No.48M1877
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min1V
Supply Voltage Max20V
Resonant Frequency4kHz
Current Rating2mA
Sound Pressure Level (SPL)75dB
Capacitance0.012µF
Transducer MountingSMD
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
1V
Resonant Frequency
4kHz
Sound Pressure Level (SPL)
75dB
Transducer Mounting
SMD
SVHC
No SVHC (23-Jan-2024)
Tones
Continuous
Supply Voltage Max
20V
Current Rating
2mA
Capacitance
0.012µF
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate