Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
600+ | $1.690 |
1200+ | $1.660 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$1,014.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoAST1440MATRQ
Newark Part No.48M1878
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1V
TonesContinuous
Supply Voltage Max20V
Resonant Frequency4kHz
Sound Pressure Level (SPL)75dB
Current Rating2mA
Capacitance0.012µF
Transducer MountingSMD
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
4kHz
Current Rating
2mA
Transducer Mounting
SMD
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
1V
Supply Voltage Max
20V
Sound Pressure Level (SPL)
75dB
Capacitance
0.012µF
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate