Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $2.860 |
10+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$2.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoAST605Q
Newark Part No.89K7899
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4V
TonesContinuous
Supply Voltage Max7V
Resonant Frequency2.4kHz
Current Rating50mA
Sound Pressure Level (SPL)87dB
Transducer MountingSMD
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
2.4kHz
Sound Pressure Level (SPL)
87dB
Product Range
-
Supply Voltage Min
4V
Supply Voltage Max
7V
Current Rating
50mA
Transducer Mounting
SMD
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate