Print Page
Image is for illustrative purposes only. Please refer to product description.
213 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.140 |
10+ | $1.140 |
25+ | $1.140 |
50+ | $1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoAST7525MATRQ
Newark Part No.09P8608
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min2.5V
Resonant Frequency2.7kHz
Supply Voltage Max4.5V
Current Rating100mA
Sound Pressure Level (SPL)85dB
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2.5V to 4.5V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for AST7525MATRQ
1 Product Found
Product Overview
The AST7525MATRQ is a black Buzzer Transducer made of LCP plastic resin housing. The direct drive transducer devices does not have any included DC circuitry, so the user must apply a sine or square wave with the appropriate rated frequency. A square wave will typically result in more sound level than a sine wave. The higher the peak-to-peak voltage applied (up to the maximum rated voltage), the higher the resulting sound level.
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
2.5V
Supply Voltage Max
4.5V
Sound Pressure Level (SPL)
85dB
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-30°C
Product Range
-
Tones
Continuous
Resonant Frequency
2.7kHz
Current Rating
100mA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
2.5V to 4.5V
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability