Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $211.910 |
5+ | $211.910 |
10+ | $211.900 |
Price for:Each
Minimum: 1
Multiple: 1
$211.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoJT028-RYGB-CD
Newark Part No.80Y3207
Product RangeJT Series
Technical Datasheet
No. of Stacks / Tiers4
Module Lens ColourBlue, Green, Red, Yellow
Supply Voltage VAC28V
Supply Voltage VDC28V
Visual Signal TypeContinuous
Tones-
Lens Diameter79mm
IP / NEMA RatingNEMA 12
Connection TypeWire Leaded
Sound Pressure Level (SPL)-
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeJT Series
Product Overview
Part Number JT028-RYGB-CD is a 28 Vac/dc, CuL approved, complete Stacklight with four stacks (Red, Yellow, Green, & Blue) that is directly mounted to the machine (i.e. no pole). The translucent triangle shaped lens illuminates with a uniform 360 degee brillant light eliminating bright spots or light flares. This is Mallory's 60 mm Stacklight series, is NEMA 12/IP-52 rated, and suitable for industrial control applications. Each Stacklight is individually packed and comes with installation instructions.
Technical Specifications
No. of Stacks / Tiers
4
Supply Voltage VAC
28V
Visual Signal Type
Continuous
Lens Diameter
79mm
Connection Type
Wire Leaded
Operating Temperature Min
-25°C
Product Range
JT Series
Module Lens Colour
Blue, Green, Red, Yellow
Supply Voltage VDC
28V
Tones
-
IP / NEMA Rating
NEMA 12
Sound Pressure Level (SPL)
-
Operating Temperature Max
60°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate