| Quantity | Price |
|---|---|
| 1+ | $220.830 |
| 5+ | $220.230 |
| 10+ | $219.630 |
| 25+ | $219.310 |
Product Information
Product Overview
Part Number JT028-YG-CSL is a 28 Vac/dc, CuL approved, complete Stacklight with two stacks (Yellow & Green) and a separate warning sound that is mounted on a 12" stainless steel pole with a bottom bracket. The translucent triangle shaped lens illuminates with a uniform 360 degee brillant light eliminating bright spots or light flares. There are four sound options including two new sounds unique to the industry. The sounds are continuous, medium pulse, fast double pulse, and a continuous sound for 5 seconds followed by a slow short beeping sound. This is Mallory's 60 mm Stacklight series, is NEMA 12/IP-52 rated, and suitable for industrial control applications. Each Stacklight is individually packed and comes with installation instructions.
Technical Specifications
2
28V
Continuous
79mm
Wire Leaded
-25°C
JT Series
Green, Yellow
28V
Multiple
NEMA 12
85dBA
60°C
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate