New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Automation Signaling
                      4. Signal Towers
                      Print Page

                      JT120-RYG-CDL

                      Stacklight, 3 Tiers, Green / Red / Yellow, Continuous, 85dBA, Multiple, 120VAC, Wire Leaded, NEMA 12

                      MALLORY JT120-RYG-CDL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMALLORY
                      Manufacturer Part NoJT120-RYG-CDL
                      Newark Part No.80Y3232
                      Product RangeJT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      QuantityPrice
                      1+$254.500
                      5+$251.030
                      10+$247.570
                      25+$247.550
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $254.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMALLORY
                      Manufacturer Part NoJT120-RYG-CDL
                      Newark Part No.80Y3232
                      Product RangeJT Series
                      Technical Datasheet

                      Data Sheet

                      No. of Stacks / Tiers3
                      Module Lens ColourGreen, Red, Yellow
                      Supply Voltage VAC120V
                      Supply Voltage VDC-
                      Visual Signal TypeContinuous
                      TonesMultiple
                      Lens Diameter79mm
                      IP / NEMA RatingNEMA 12
                      Connection TypeWire Leaded
                      Sound Pressure Level (SPL)85dBA
                      Operating Temperature Min-25°C
                      Operating Temperature Max60°C
                      Product RangeJT Series
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      No. of Stacks / Tiers

                      3

                      Supply Voltage VAC

                      120V

                      Visual Signal Type

                      Continuous

                      Lens Diameter

                      79mm

                      Connection Type

                      Wire Leaded

                      Operating Temperature Min

                      -25°C

                      Product Range

                      JT Series

                      Module Lens Colour

                      Green, Red, Yellow

                      Supply Voltage VDC

                      -

                      Tones

                      Multiple

                      IP / NEMA Rating

                      NEMA 12

                      Sound Pressure Level (SPL)

                      85dBA

                      Operating Temperature Max

                      60°C

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.