Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.250 |
| 10+ | $4.420 |
| 25+ | $4.230 |
| 50+ | $4.160 |
| 100+ | $4.150 |
| 500+ | $4.000 |
| 1000+ | $3.840 |
| 2500+ | $3.590 |
Price for:Each
Minimum: 1
Multiple: 1
$5.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoMCP320Q
Newark Part No.89K7935
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min3V
TonesContinuous
Sound Pressure Level (SPL)74dB
Resonant Frequency3.15kHz
Supply Voltage Max20V
Operating Current Max20mA
Sound Level Distance609.6mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Resonant Frequency
3.15kHz
Operating Current Max
20mA
Product Range
-
Supply Voltage Min
3V
Sound Pressure Level (SPL)
74dB
Supply Voltage Max
20V
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate