Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoMSS5MMC
Newark Part No.66Y7232
Product RangeMedical Speakers, IEC60601-1-8 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.540 |
| 5+ | $26.530 |
| 10+ | $26.500 |
| 25+ | $23.360 |
| 50+ | $22.500 |
| 100+ | $21.330 |
Price for:Each
Minimum: 1
Multiple: 1
$26.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoMSS5MMC
Newark Part No.66Y7232
Product RangeMedical Speakers, IEC60601-1-8 Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min4.5VDC
TonesPulse
Sound Pressure Level (SPL)95dBA
Resonant Frequency4kHz
Supply Voltage Max5.5VDC
Operating Current Max150mA
Sound Level Distance10cm
Product RangeMedical Speakers, IEC60601-1-8 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Pulse
Resonant Frequency
4kHz
Operating Current Max
150mA
Product Range
Medical Speakers, IEC60601-1-8 Series
Supply Voltage Min
4.5VDC
Sound Pressure Level (SPL)
95dBA
Supply Voltage Max
5.5VDC
Sound Level Distance
10cm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate