Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
1+ | $3.340 |
10+ | $3.130 |
25+ | $2.970 |
50+ | $2.830 |
100+ | $2.680 |
500+ | $2.560 |
1000+ | $2.460 |
Price for:Each
Minimum: 1
Multiple: 1
$3.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPB-12N23P-03Q
Newark Part No.89K7939
Technical Datasheet
Transducer FunctionAlarm
TonesContinuous
Supply Voltage Min2V
Resonant Frequency2.3kHz
Supply Voltage Max5V
Sound Pressure Level (SPL)85dB
Current Rating30mA
Transducer MountingThrough Hole
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
2V
Supply Voltage Max
5V
Current Rating
30mA
Product Range
-
Tones
Continuous
Resonant Frequency
2.3kHz
Sound Pressure Level (SPL)
85dB
Transducer Mounting
Through Hole
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for PB-12N23P-03Q
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate