Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $3.340 |
10+ | $3.130 |
25+ | $2.970 |
50+ | $2.830 |
100+ | $2.680 |
500+ | $2.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPB-12N23P-12Q
Newark Part No.89K2234
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min9V
TonesContinuous
Supply Voltage Max15V
Resonant Frequency2.3kHz
Current Rating50mA
Sound Pressure Level (SPL)85dB
Transducer MountingThrough Hole
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Resonant Frequency
2.3kHz
Sound Pressure Level (SPL)
85dB
Product Range
-
Supply Voltage Min
9V
Supply Voltage Max
15V
Current Rating
50mA
Transducer Mounting
Through Hole
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for PB-12N23P-12Q
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability