Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPB-12N23PC-24Q
Newark Part No.97AK5583
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min20VDC
Supply Voltage Max28VDC
Resonant Frequency2.3kHz
Sound Pressure Level (SPL)85dB
Current Rating30mA
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range20VDC to 28VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
PB-12N23PC-24Q is an electromagnetic indicator.
- PC pins mounting, continuous sound type
- 2300Hz frequency, 20 to 28VDC operating voltage
- 86 to 100dBa typical loudness at 10cm
- 30mA maximum current at 24VDC
- Size is 0.472 x 0.374inch, 24VDC rated voltage
- Constant tone/pulse rate, tin plated brass lead pins
- NORYL plastic resin (black color) housing
- Operating temperature range from -20°C to +70°C
Notes
May not be suitable for all medical and aerospace applications.
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
20VDC
Resonant Frequency
2.3kHz
Current Rating
30mA
Capacitance
-
Lead Wire
-
Housing Material
Noryl
Operating Temperature Min
-20°C
Product Range
-
Tones
Continuous
Supply Voltage Max
28VDC
Sound Pressure Level (SPL)
85dB
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Operating Voltage Range
20VDC to 28VDC
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability