Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.920 |
| 10+ | $5.270 |
| 25+ | $4.920 |
| 50+ | $4.660 |
| 100+ | $4.420 |
| 500+ | $4.070 |
Price for:Each
Minimum: 1
Multiple: 1
$5.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPB-2712PQ
Newark Part No.48M3857
Technical Datasheet
Transducer FunctionSpeaker
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric30mm
Power Rating Nom-
Sensitivity (dB)85dB
Resonant Frequency1.2kHz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
External Diameter - Imperial1.181"
Frequency Response Min1.05kHz
Frequency Response Max1.45kHz
Speaker MountingThrough Hole
Product Range-
Power Rating Max200mW
External Depth - Metric13mm
External Depth - Imperial0.512"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Speaker
Impedance
8ohm
Power Rating Nom
-
Resonant Frequency
1.2kHz
Speaker Shape
Round
Frequency Response Min
1.05kHz
Speaker Mounting
Through Hole
Power Rating Max
200mW
External Depth - Imperial
0.512"
Driver Type
General Purpose
External Diameter - Metric
30mm
Sensitivity (dB)
85dB
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
1.181"
Frequency Response Max
1.45kHz
Product Range
-
External Depth - Metric
13mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability