Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.380 |
10+ | $2.380 |
25+ | $2.380 |
50+ | $2.380 |
100+ | $2.380 |
500+ | $2.380 |
1000+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$2.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPK-09N50PQ
Newark Part No.97AK5585
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min2.5VDC
TonesContinuous
Sound Pressure Level (SPL)80dB
Resonant Frequency5kHz
Supply Voltage Max5.5VDC
Operating Current Max3mA
Transducer MountingThrough Hole
Drive CircuitInternal
Sound Level Distance100mm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range2.5VDC to 5.5VDC
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product Range-
Product Overview
PK-09N50PQ is a piezo indicator.
- PC pins mounting, continuous sound type
- 5000Hz frequency, 2.5 to 5.5VDC operating voltage
- 72 to 86dBa typical loudness at 10cm
- 3mA maximum current at 5VDC
- Size is 0.413 x 0.216inch, 5VDC rated voltage
- Constant tone/pulse rate, tin plated brass lead pins
- PBT1200 UL94HB plastic resin (black color) housing
- Operating temperature range from -20°C to +100°C
Notes
May not be suitable for all medical and aerospace applications.
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Resonant Frequency
5kHz
Operating Current Max
3mA
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
2.5VDC to 5.5VDC
Operating Temperature Max
100°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
2.5VDC
Sound Pressure Level (SPL)
80dB
Supply Voltage Max
5.5VDC
Transducer Mounting
Through Hole
Sound Level Distance
100mm
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability