Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 25+ | $7.140 |
| 50+ | $6.750 |
| 100+ | $6.450 |
Price for:Each
Minimum: 25
Multiple: 1
$178.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPK-12N40PEDRQ
Newark Part No.41Y6504
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min3VDC
TonesContinuous
Sound Pressure Level (SPL)83dB
Supply Voltage Max15VDC
Resonant Frequency4.1kHz
Operating Current Max12mA
Transducer MountingThrough Hole
Sound Level Distance10cm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Supply Voltage Max
15VDC
Operating Current Max
12mA
Sound Level Distance
10cm
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
83dB
Resonant Frequency
4.1kHz
Transducer Mounting
Through Hole
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate