Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 25+ | $6.770 |
| 50+ | $6.400 |
| 100+ | $6.310 |
| 250+ | $6.230 |
| 500+ | $6.140 |
Price for:Each
Minimum: 25
Multiple: 1
$169.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPK-21A36PQ
Newark Part No.41Y6507
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min3VDC
TonesContinuous
Sound Pressure Level (SPL)85dB
Supply Voltage Max24VDC
Resonant Frequency3.5kHz
Transducer MountingThrough Hole
Operating Current Max18mA
Sound Level Distance30cm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Supply Voltage Max
24VDC
Transducer Mounting
Through Hole
Sound Level Distance
30cm
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
85dB
Resonant Frequency
3.5kHz
Operating Current Max
18mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate