Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
25+ | $6.270 |
50+ | $5.910 |
100+ | $5.820 |
Price for:Each
Minimum: 25
Multiple: 1
$156.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPK-26N04W-03VQ
Newark Part No.41Y6508
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min2VDC
TonesContinuous
Supply Voltage Max4VDC
Resonant Frequency400Hz
Sound Pressure Level (SPL)80dB
Current Rating30mA
Transducer MountingFlanged
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Resonant Frequency
400Hz
Current Rating
30mA
Product Range
-
Supply Voltage Min
2VDC
Supply Voltage Max
4VDC
Sound Pressure Level (SPL)
80dB
Transducer Mounting
Flanged
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate