New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Piezo Buzzers
                      Print Page

                      PK-27H36EPSQ

                      Transducer, Continuous, 95 dB, 3.5 kHz, Through Hole, Internal

                      Date/Lot Code

                      MALLORY PK-27H36EPSQ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMALLORY
                      Manufacturer Part NoPK-27H36EPSQ
                      Newark Part No.97AK5589
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      20 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.690
                      10+$3.690
                      25+$3.690
                      50+$3.690
                      100+$3.690
                      250+$3.690
                      500+$3.690
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMALLORY
                      Manufacturer Part NoPK-27H36EPSQ
                      Newark Part No.97AK5589
                      Technical Datasheet

                      Data Sheet

                      Transducer FunctionAudio Indicator
                      Supply Voltage Min3VDC
                      TonesContinuous
                      Sound Pressure Level (SPL)95dB
                      Supply Voltage Max24VDC
                      Resonant Frequency3.5kHz
                      Transducer MountingThrough Hole
                      Operating Current Max18mA
                      Drive CircuitInternal
                      Capacitance-
                      Sound Level Distance1m
                      Lead Wire-
                      IP Rating-
                      Housing MaterialABS (Acrylonitrile Butadiene Styrene)
                      Operating Voltage Range3VDC to 24VDC
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      PK-27H36EPSQ is a piezo indicator.

                      • PC pins mounting, continuous sound type
                      • 3500Hz frequency, 3 to 24VDC operating voltage
                      • 80 to 102dBa typical loudness at 1ft
                      • 18mA maximum current at 12VDC
                      • Size is 1.18 x 0.62inch, 12VDC rated voltage
                      • Constant tone/pulse rate, tin plated brass lead pins
                      • ABS 757 UL94HB plastic resin (black color) housing
                      • Operating temperature range from -20°C to +70°C

                      Notes

                      May not be suitable for all medical and aerospace applications.

                      Technical Specifications

                      Transducer Function

                      Audio Indicator

                      Tones

                      Continuous

                      Supply Voltage Max

                      24VDC

                      Transducer Mounting

                      Through Hole

                      Drive Circuit

                      Internal

                      Sound Level Distance

                      1m

                      IP Rating

                      -

                      Operating Voltage Range

                      3VDC to 24VDC

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (23-Jan-2024)

                      Supply Voltage Min

                      3VDC

                      Sound Pressure Level (SPL)

                      95dB

                      Resonant Frequency

                      3.5kHz

                      Operating Current Max

                      18mA

                      Capacitance

                      -

                      Lead Wire

                      -

                      Housing Material

                      ABS (Acrylonitrile Butadiene Styrene)

                      Operating Temperature Min

                      -20°C

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.