Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.830 |
| 10+ | $6.020 |
| 25+ | $5.570 |
| 50+ | $5.260 |
| 100+ | $4.960 |
| 250+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$6.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPK-35N29WQ
Newark Part No.64M1056
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min3V
TonesContinuous
Sound Pressure Level (SPL)90dBA
Supply Voltage Max28V
Resonant Frequency2.9kHz
Operating Current Max10mA
Sound Level Distance300mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PK-35N29WQ is a Piezo Transducer made of ABS 707 plastic resin housing. It features constant tone.
- 28AWG Lead wire
- UL94-HB Flammability rating
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Supply Voltage Max
28V
Operating Current Max
10mA
Product Range
-
Supply Voltage Min
3V
Sound Pressure Level (SPL)
90dBA
Resonant Frequency
2.9kHz
Sound Level Distance
300mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for PK-35N29WQ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate