Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.180 |
10+ | $7.180 |
25+ | $7.180 |
50+ | $7.180 |
100+ | $7.180 |
Price for:Each
Minimum: 1
Multiple: 1
$7.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPK-41N29W-24VQ
Newark Part No.97AK5591
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min12V
TonesContinuous
Sound Pressure Level (SPL)90dB
Supply Voltage Max28V
Resonant Frequency2.9kHz
Transducer MountingPanel Mount
Operating Current Max20mA
Drive CircuitInternal
Sound Level Distance300mm
Capacitance-
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range12VDC to 28VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Product Overview
PK-41N29W-24VQ is a piezo indicator.
- Flange- wires mounting, continuous sound type
- 12 to 28VAC/DC operating voltage, 4000Hz frequency
- 81 to 96dBa typical loudness at 1ft
- 20mA maximum current consumption at 12VDC
- Size is 1.73 x 0.55inch
- 24VDC/VAC rated voltage
- Constant tone/pulse rate
- ABS 757 UL94HB plastic resin (black color) housing
- 28 AWG lead wires
- Operating temperature range from -20°C to +70°C
Notes
May not be suitable for all medical and aerospace applications.
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Supply Voltage Max
28V
Transducer Mounting
Panel Mount
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
12VDC to 28VDC
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
12V
Sound Pressure Level (SPL)
90dB
Resonant Frequency
2.9kHz
Operating Current Max
20mA
Sound Level Distance
300mm
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability