Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 25+ | $10.610 |
| 50+ | $10.330 |
| 100+ | $9.800 |
| 250+ | $9.800 |
| 500+ | $9.790 |
Price for:Each
Minimum: 25
Multiple: 1
$265.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPL-27N25WQ
Newark Part No.89K7997
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min3V
TonesSlow Pulse
Sound Pressure Level (SPL)90dB
Resonant Frequency2.5kHz
Supply Voltage Max28V
Operating Current Max15mA
Sound Level Distance300mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Slow Pulse
Resonant Frequency
2.5kHz
Operating Current Max
15mA
Product Range
-
Supply Voltage Min
3V
Sound Pressure Level (SPL)
90dB
Supply Voltage Max
28V
Sound Level Distance
300mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate