Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.330 |
10+ | $12.330 |
25+ | $12.330 |
50+ | $12.330 |
100+ | $12.330 |
250+ | $12.330 |
Price for:Each
Minimum: 1
Multiple: 1
$12.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPS-554F-12V-VRQ
Newark Part No.97AK5602
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min5VDC
TonesFast Pulse
Sound Pressure Level (SPL)100dB
Resonant Frequency2.8kHz
Supply Voltage Max15VDC
Operating Current Max200mA
Transducer MountingPanel Mount
Drive CircuitInternal
Sound Level Distance1m
Capacitance-
Lead Wire20AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range5VDC to 15VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
PS-554F-12V-VRQ is a piezo extra loud bracket mount alarm.
- Bracket- bare wires mounting, fast pulse sound type
- 5 to 15VDC operating voltage, 2800Hz frequency
- 85 to 105dBa typical loudness at 1m
- 200mA maximum current consumption at 12VDC
- Size is 2.12 x 1.61inch
- 12VDC rated voltage
- Quick pulse 60-120 PPS (tone/pulse rate), green LED type
- ABS 757 UL94HB plastic resin (black color) housing
- 20 AWG lead wires
- Operating temperature range from -20°C to +70°C
Notes
May not be suitable for all medical and aerospace applications.
Technical Specifications
Transducer Function
Alarm
Tones
Fast Pulse
Resonant Frequency
2.8kHz
Operating Current Max
200mA
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
5VDC to 15VDC
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
5VDC
Sound Pressure Level (SPL)
100dB
Supply Voltage Max
15VDC
Transducer Mounting
Panel Mount
Sound Level Distance
1m
Lead Wire
20AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability