New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Piezo Buzzers
                      Print Page

                      PS-733EWDBQ

                      Transducer, Blue LED, Siren Sweep, 85 dB, 4.5 kHz, Wire Leads, Internal

                      Date/Lot Code

                      MALLORY PS-733EWDBQ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMALLORY
                      Manufacturer Part NoPS-733EWDBQ
                      Newark Part No.97AK5603
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8.350
                      10+$8.350
                      25+$8.350
                      50+$8.350
                      100+$8.350
                      250+$8.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMALLORY
                      Manufacturer Part NoPS-733EWDBQ
                      Newark Part No.97AK5603
                      Technical Datasheet

                      Data Sheet

                      Transducer FunctionAlarm
                      Supply Voltage Min5VDC
                      TonesSiren Sweep
                      Sound Pressure Level (SPL)85dB
                      Resonant Frequency4.5kHz
                      Supply Voltage Max15VDC
                      Transducer MountingWire Leads
                      Operating Current Max200mA
                      Drive CircuitInternal
                      Capacitance-
                      Sound Level Distance3m
                      Lead Wire26AWG
                      IP Rating-
                      Housing MaterialPC (Polycarbonate)
                      Operating Voltage Range5VDC to 15VDC
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      PS-733EWDBQ is a piezo extra loud bracket mount alarm.

                      • Direct mount wires mounting, fast siren sound type
                      • 5 to 15VDC operating voltage, 2.500 to 4.500Hz frequency
                      • 90 to 90dBa typical loudness at 1m
                      • 200mA maximum current consumption at 12VDC
                      • Size is 1.25 x 1.81 x 0.70inch
                      • 12VDC rated voltage
                      • Siren sweep (tone/pulse rate), blue LED type
                      • Polycarbonate (blue color) housing
                      • 26 AWG lead wires
                      • Operating temperature range from -20°C to +70°C

                      Notes

                      May not be suitable for all medical and aerospace applications.

                      Technical Specifications

                      Transducer Function

                      Alarm

                      Tones

                      Siren Sweep

                      Resonant Frequency

                      4.5kHz

                      Transducer Mounting

                      Wire Leads

                      Drive Circuit

                      Internal

                      Sound Level Distance

                      3m

                      IP Rating

                      -

                      Operating Voltage Range

                      5VDC to 15VDC

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (23-Jan-2024)

                      Supply Voltage Min

                      5VDC

                      Sound Pressure Level (SPL)

                      85dB

                      Supply Voltage Max

                      15VDC

                      Operating Current Max

                      200mA

                      Capacitance

                      -

                      Lead Wire

                      26AWG

                      Housing Material

                      PC (Polycarbonate)

                      Operating Temperature Min

                      -20°C

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.