Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.360 |
10+ | $8.360 |
25+ | $8.360 |
50+ | $8.360 |
Price for:Each
Minimum: 1
Multiple: 1
$8.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPS-733EWDRQ
Newark Part No.97AK5605
Technical Datasheet
Transducer FunctionAlarm
TonesSiren Sweep
Supply Voltage Min5VDC
Sound Pressure Level (SPL)85dB
Supply Voltage Max15VDC
Resonant Frequency4.5kHz
Transducer MountingWire Leads
Operating Current Max200mA
Drive CircuitInternal
Capacitance-
Sound Level Distance3m
Lead Wire28AWG
IP Rating-
Housing MaterialPC (Polycarbonate)
Operating Voltage Range5VDC to 15VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
PS-733EWDRQ is a piezo extra loud bracket mount alarm.
- Direct mount wires mounting, fast siren sound type
- 5 to 15VDC operating voltage, 2.500 to 4.500Hz frequency
- 90 to 90dBa typical loudness at 1m
- 200mA maximum current consumption at 12VDC
- Size is 1.25 x 1.81 x 0.70inch
- 12VDC rated voltage
- Siren sweep (tone/pulse rate), red LED type
- Polycarbonate (red color) housing
- 28 AWG lead wires
- Operating temperature range from -20°C to +70°C
Notes
May not be suitable for all medical and aerospace applications.
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
5VDC
Supply Voltage Max
15VDC
Transducer Mounting
Wire Leads
Drive Circuit
Internal
Sound Level Distance
3m
IP Rating
-
Operating Voltage Range
5VDC to 15VDC
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Tones
Siren Sweep
Sound Pressure Level (SPL)
85dB
Resonant Frequency
4.5kHz
Operating Current Max
200mA
Capacitance
-
Lead Wire
28AWG
Housing Material
PC (Polycarbonate)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability