Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.250 |
10+ | $4.250 |
25+ | $4.250 |
50+ | $4.250 |
100+ | $4.250 |
250+ | $4.250 |
500+ | $4.250 |
Price for:Each
Minimum: 1
Multiple: 1
$4.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPSS-13N08SM-YQ
Newark Part No.97AK5613
Technical Datasheet
Driver Type-
Impedance8ohm
External Diameter - Metric-
Power Rating Nom700mW
External Width - Metric13mm
Resonant Frequency850Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeSquare
External Diameter - Imperial-
External Width - Imperial0.51"
Product Dimensions13mm x 13mm x 4mm
Frequency Range850Hz to 20kHz
Frequency Response Min850Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingSMD
Power Rating Max1W
External Length - Metric13mm
External Depth - Metric4mm
External Length - Imperial0.51"
External Depth - Imperial0.16"
SVHCNo SVHC (23-Jan-2024)
Product Overview
PSS-13N08SM-YQ is a speaker.
- SMT (cut tape) mounting
- Plastic material
- 8 ohm impedance
- 0.7W rated power
- 1W maximum power
- 850Hz lowest resonance frequency
- Size is 0.51 x 0.51 x 0.15inch
- Sm-co magnet, LCP plastic frame material
- Operating temperature range from -30°C to +85°C
Notes
May not be suitable for all medical and aerospace applications.
Technical Specifications
Driver Type
-
External Diameter - Metric
-
External Width - Metric
13mm
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
-
Product Dimensions
13mm x 13mm x 4mm
Frequency Response Min
850Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
1W
External Depth - Metric
4mm
External Depth - Imperial
0.16"
Impedance
8ohm
Power Rating Nom
700mW
Resonant Frequency
850Hz
Speaker Shape
Square
External Width - Imperial
0.51"
Frequency Range
850Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
SMD
External Length - Metric
13mm
External Length - Imperial
0.51"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability