New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Speakers & Receivers
                      Print Page

                      PSS-15N08SM-YQ

                      Speaker, 850 Hz to 20 kHz, 8 Ohm, 800 mW, 87 dB, Square, SMD, 0.59" L x 0.59" W x 0.16" D

                      Date/Lot Code

                      MALLORY PSS-15N08SM-YQ
                      MALLORY PSS-15N08SM-YQ
                      MALLORY PSS-15N08SM-YQ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMALLORY
                      Manufacturer Part NoPSS-15N08SM-YQ
                      Newark Part No.97AK5615
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      100 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.720
                      10+$4.720
                      25+$4.720
                      50+$4.720
                      100+$4.720
                      250+$4.720
                      500+$4.720
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.72
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMALLORY
                      Manufacturer Part NoPSS-15N08SM-YQ
                      Newark Part No.97AK5615
                      Technical Datasheet

                      Data Sheet

                      Driver Type-
                      External Diameter - Metric-
                      Impedance8ohm
                      Power Rating Nom500mW
                      External Width - Metric15mm
                      Resonant Frequency850Hz
                      Sound Pressure Level (SPL)87dB
                      Speaker ShapeSquare
                      External Diameter - Imperial-
                      External Width - Imperial0.59"
                      Product Dimensions15mm x 15mm x 4mm
                      Frequency Response Min850Hz
                      Frequency Range850Hz to 20kHz
                      Temperature Grade-
                      Frequency Response Max20kHz
                      IP Rating-
                      Product Range-
                      Speaker MountingSMD
                      Power Rating Max800mW
                      External Length - Metric15mm
                      External Depth - Metric4mm
                      External Length - Imperial0.59"
                      External Depth - Imperial0.16"
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      PSS-15N08SM-YQ is a speaker.

                      • SMT (T and R) mounting
                      • Plastic material
                      • 8 ohm impedance
                      • 0.7W rated power
                      • 1W maximum power
                      • 850Hz lowest resonance frequency
                      • Size is 0.51 x 0.51 x 0.15inch
                      • Sm-co magnet, LCP plastic frame material

                      Notes

                      May not be suitable for all medical and aerospace applications.

                      Technical Specifications

                      Driver Type

                      -

                      Impedance

                      8ohm

                      External Width - Metric

                      15mm

                      Sound Pressure Level (SPL)

                      87dB

                      External Diameter - Imperial

                      -

                      Product Dimensions

                      15mm x 15mm x 4mm

                      Frequency Range

                      850Hz to 20kHz

                      Frequency Response Max

                      20kHz

                      Product Range

                      -

                      Power Rating Max

                      800mW

                      External Depth - Metric

                      4mm

                      External Depth - Imperial

                      0.16"

                      External Diameter - Metric

                      -

                      Power Rating Nom

                      500mW

                      Resonant Frequency

                      850Hz

                      Speaker Shape

                      Square

                      External Width - Imperial

                      0.59"

                      Frequency Response Min

                      850Hz

                      Temperature Grade

                      -

                      IP Rating

                      -

                      Speaker Mounting

                      SMD

                      External Length - Metric

                      15mm

                      External Length - Imperial

                      0.59"

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.