Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.330 |
10+ | $4.330 |
25+ | $4.330 |
50+ | $4.330 |
100+ | $4.330 |
250+ | $4.330 |
500+ | $4.330 |
Price for:Each
Minimum: 1
Multiple: 1
$4.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPSS-20N08SM-YQ
Newark Part No.97AK5617
Technical Datasheet
Driver Type-
Impedance8ohm
External Diameter - Metric-
Power Rating Nom800mW
External Width - Metric20mm
Resonant Frequency850Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeSquare
External Diameter - Imperial-
Product Dimensions20mm x 20mm x 4.5mm
External Width - Imperial0.79"
Frequency Response Min850Hz
Frequency Range850Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingSMD
Power Rating Max1W
External Length - Metric20mm
External Depth - Metric4.5mm
External Length - Imperial0.79"
External Depth - Imperial0.18"
Product Overview
PSS-20N08SM-YQ is a speaker.
- SMT (cut tape) mounting, plastic frame material
- 8 ohms impedance, 0.8W rated power
- 1W maximum power, frequency rating from 850 to 20KHz
- Size is 0.78 x 0.78 x 0.177inch
- LCP plastic frame material, sm-co magnet
Notes
May not be suitable for all medical and aerospace applications.
Technical Specifications
Driver Type
-
External Diameter - Metric
-
External Width - Metric
20mm
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
-
External Width - Imperial
0.79"
Frequency Range
850Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
1W
External Depth - Metric
4.5mm
External Depth - Imperial
0.18"
Impedance
8ohm
Power Rating Nom
800mW
Resonant Frequency
850Hz
Speaker Shape
Square
Product Dimensions
20mm x 20mm x 4.5mm
Frequency Response Min
850Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
SMD
External Length - Metric
20mm
External Length - Imperial
0.79"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability