New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Piezo Buzzers
                      Print Page

                      PT-0950PQ

                      Transducer, 80 dB, 5 kHz, Through Hole, External, 10000 pF

                      Date/Lot Code

                      MALLORY PT-0950PQ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMALLORY
                      Manufacturer Part NoPT-0950PQ
                      Newark Part No.97AK5619
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      20 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.430
                      10+$1.430
                      25+$1.430
                      50+$1.430
                      100+$1.430
                      500+$1.430
                      1000+$1.430
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMALLORY
                      Manufacturer Part NoPT-0950PQ
                      Newark Part No.97AK5619
                      Technical Datasheet

                      Data Sheet

                      Transducer FunctionBuzzer
                      Tones-
                      Supply Voltage Min5V
                      Sound Pressure Level (SPL)80dB
                      Resonant Frequency5kHz
                      Supply Voltage Max20V
                      Transducer MountingThrough Hole
                      Operating Current Max3mA
                      Drive CircuitExternal
                      Sound Level Distance100mm
                      Capacitance10000pF
                      Lead Wire-
                      IP Rating-
                      Housing MaterialPBT (Polybutylene Terephthalate)
                      Operating Voltage Range5V p-p to 20V p-p
                      Operating Temperature Min-20°C
                      Operating Temperature Max100°C
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      PT-0950PQ is an external drive-piezo transducer.

                      • PC pins mounting
                      • 5 to 20V operating voltage, 5000Hz frequency
                      • 80 to 80dBa typical loudness at 10cm
                      • 3mA maximum current consumption at 5V
                      • Size is 0.413 x 1.81 x 0.157inch
                      • 5V rated voltage
                      • PBT1200 UL94HB plastic resin (black color) housing
                      • Tin plated brass lead pins
                      • Operating temperature range from -20°C to +100°C

                      Notes

                      May not be suitable for all medical and aerospace applications.

                      Technical Specifications

                      Transducer Function

                      Buzzer

                      Supply Voltage Min

                      5V

                      Resonant Frequency

                      5kHz

                      Transducer Mounting

                      Through Hole

                      Drive Circuit

                      External

                      Capacitance

                      10000pF

                      IP Rating

                      -

                      Operating Voltage Range

                      5V p-p to 20V p-p

                      Operating Temperature Max

                      100°C

                      SVHC

                      No SVHC (23-Jan-2024)

                      Tones

                      -

                      Sound Pressure Level (SPL)

                      80dB

                      Supply Voltage Max

                      20V

                      Operating Current Max

                      3mA

                      Sound Level Distance

                      100mm

                      Lead Wire

                      -

                      Housing Material

                      PBT (Polybutylene Terephthalate)

                      Operating Temperature Min

                      -20°C

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.