Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoSBS12GHPC
Newark Part No.74AH3942
Product RangeSBS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.970 |
| 5+ | $52.250 |
| 10+ | $49.520 |
| 25+ | $47.440 |
| 50+ | $45.700 |
| 100+ | $42.200 |
Price for:Each
Minimum: 1
Multiple: 1
$54.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSBS12GHPC
Newark Part No.74AH3942
Product RangeSBS Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min9VDC
Tones10 Beeps
Sound Pressure Level (SPL)100dBA
Resonant Frequency4kHz
Supply Voltage Max12VDC
Operating Current Max630mA
Sound Level Distance100mm
Product RangeSBS Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
10 Beeps
Resonant Frequency
4kHz
Operating Current Max
630mA
Product Range
SBS Series
Supply Voltage Min
9VDC
Sound Pressure Level (SPL)
100dBA
Supply Voltage Max
12VDC
Sound Level Distance
100mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
