Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoSBS12GLMCTPC
Newark Part No.74AH3944
Product RangeSBS Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $61.430 | $7.660 |
| 5+ | $57.150 | $7.660 |
| 10+ | $52.860 | $7.660 |
| 25+ | $50.630 | $7.660 |
| 50+ | $48.760 | $7.660 |
| 100+ | $45.020 | $7.660 |
Price for:Each
Minimum: 1
Multiple: 1
$7.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSBS12GLMCTPC
Newark Part No.74AH3944
Product RangeSBS Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min9VDC
Tones3 Beeps
Sound Pressure Level (SPL)100dBA
Resonant Frequency4kHz
Supply Voltage Max12VDC
Operating Current Max630mA
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range9VDC to 12VDC
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product RangeSBS Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
3 Beeps
Resonant Frequency
4kHz
Operating Current Max
630mA
Drive Circuit
Internal
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
9VDC to 12VDC
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
9VDC
Sound Pressure Level (SPL)
100dBA
Supply Voltage Max
12VDC
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
SBS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
