Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.150 |
| 5+ | $38.560 |
| 10+ | $36.960 |
| 25+ | $35.540 |
| 50+ | $34.640 |
| 100+ | $31.890 |
| 250+ | $29.820 |
Price for:Each
Minimum: 1
Multiple: 1
$40.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSBT12GLPC
Newark Part No.74AH3949
Technical Datasheet
Transducer FunctionAlarm
Tones2 Beeps
Supply Voltage Min9VDC
Sound Pressure Level (SPL)90dBA
Resonant Frequency4kHz
Supply Voltage Max12VDC
Operating Current Max75mA
Sound Level Distance100mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
9VDC
Resonant Frequency
4kHz
Operating Current Max
75mA
Product Range
-
Tones
2 Beeps
Sound Pressure Level (SPL)
90dBA
Supply Voltage Max
12VDC
Sound Level Distance
100mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate