New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Piezo Buzzers
                      Print Page

                      SC250

                      Transducer, Black, Continuous, 80 dBA, 2.9 kHz, Panel Mount, Internal

                      Date/Lot Code

                      MALLORY SC250
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMALLORY
                      Manufacturer Part NoSC250
                      Newark Part No.64F307
                      Product RangeSC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      1+$49.280
                      5+$44.740
                      10+$40.190
                      25+$39.150
                      50+$38.100
                      100+$37.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $49.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMALLORY
                      Manufacturer Part NoSC250
                      Newark Part No.64F307
                      Product RangeSC Series
                      Technical Datasheet

                      Data Sheet

                      Transducer FunctionAlarm
                      Supply Voltage Min60V
                      TonesContinuous
                      Sound Pressure Level (SPL)80dBA
                      Resonant Frequency2.9kHz
                      Supply Voltage Max250V
                      Transducer MountingPanel Mount
                      Operating Current Max18mA
                      Drive CircuitInternal
                      Sound Level Distance609.6mm
                      Capacitance-
                      Lead Wire-
                      IP Rating-
                      Housing MaterialNylon 66 (Polyamide 66)
                      Operating Voltage Range60V to 250V
                      Operating Temperature Min-30°C
                      Operating Temperature Max65°C
                      Product RangeSC Series
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      SC250 is a piezo transducer. It features medium sound level category and continuous mode of operation. The knurled nut is used to attach part to panel and maximum recommended torque is 10in-lbs.

                      • Continuous mode of operation
                      • Voltage rating range from 60 to 250VAC/DC, 2900 ±500Hz frequency
                      • Loudness range from 80 to 86dB(A) typ at 2ft
                      • Current draw range from 5 to 18mA
                      • Black color 6/6 nylon housing, approved with use of ACC03
                      • Operating temperature range from -30 to +65°C

                      Technical Specifications

                      Transducer Function

                      Alarm

                      Tones

                      Continuous

                      Resonant Frequency

                      2.9kHz

                      Transducer Mounting

                      Panel Mount

                      Drive Circuit

                      Internal

                      Capacitance

                      -

                      IP Rating

                      -

                      Operating Voltage Range

                      60V to 250V

                      Operating Temperature Max

                      65°C

                      SVHC

                      No SVHC (23-Jan-2024)

                      Supply Voltage Min

                      60V

                      Sound Pressure Level (SPL)

                      80dBA

                      Supply Voltage Max

                      250V

                      Operating Current Max

                      18mA

                      Sound Level Distance

                      609.6mm

                      Lead Wire

                      -

                      Housing Material

                      Nylon 66 (Polyamide 66)

                      Operating Temperature Min

                      -30°C

                      Product Range

                      SC Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for SC250

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.