Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.430 |
Price for:Each
Minimum: 1
Multiple: 1
$67.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC250F
Newark Part No.64F279
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min60V
TonesContinuous
Sound Pressure Level (SPL)78dBA
Supply Voltage Max250V
Resonant Frequency2.9kHz
Operating Current Max4mA
Sound Level Distance609.6mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SC250F is a Piezo Transducer made of 6/6 nylon housing. It features soft sound level category and continuous mode of operation. The knurled nut is used to attach part to panel and maximum recommended torque is 10 in-lbs.
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Supply Voltage Max
250V
Operating Current Max
4mA
Product Range
-
Supply Voltage Min
60V
Sound Pressure Level (SPL)
78dBA
Resonant Frequency
2.9kHz
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate