Print Page
10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.150 |
| 5+ | $41.090 |
| 10+ | $38.020 |
| 25+ | $35.810 |
| 50+ | $33.360 |
| 100+ | $31.100 |
Price for:Each
Minimum: 1
Multiple: 1
$44.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC628A
Newark Part No.64F302
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
TonesContinuous
Supply Voltage Min6V
Sound Pressure Level (SPL)80dBA
Supply Voltage Max28V
Resonant Frequency2.9kHz
Transducer MountingPanel Mount
Operating Current Max16mA
Drive CircuitInternal
Sound Level Distance609.6mm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialNylon
Operating Voltage Range6V to 28V
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SC628A is a panel-mount continuous-mode medium-sound black Piezoelectric Alarm with tin-plated brass terminals and made of 6/6 nylon. The transducer operates at 6 to 28VAC/DC voltage range and generates 76 to 88dBA loudness at 2ft.
- Thread front will fit standard 30mm hole
- -30 to +65°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
6V
Supply Voltage Max
28V
Transducer Mounting
Panel Mount
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
6V to 28V
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Tones
Continuous
Sound Pressure Level (SPL)
80dBA
Resonant Frequency
2.9kHz
Operating Current Max
16mA
Sound Level Distance
609.6mm
Lead Wire
-
Housing Material
Nylon
Operating Temperature Min
-30°C
Product Range
SC Series
Technical Docs (1)
Alternatives for SC628A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

