Print Page
88 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.330 |
| 5+ | $45.900 |
| 10+ | $41.460 |
| 25+ | $41.400 |
| 50+ | $39.990 |
| 100+ | $38.780 |
Price for:Each
Minimum: 1
Multiple: 1
$50.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC628AN
Newark Part No.87F676
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min6V
TonesContinuous
Sound Pressure Level (SPL)101dBA
Supply Voltage Max28V
Resonant Frequency2.9kHz
Transducer MountingPanel Mount
Operating Current Max30mA
Drive CircuitInternal
Capacitance-
Sound Level Distance609.6mm
Lead Wire-
IP Rating-
Housing MaterialNylon
Operating Voltage Range6V to 28V
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SC628AN is a 30mA/28V Piezo Transducer with 6/6 nylon housing, loud sound level category, continuous tone, 101dBA sound level and 2.9kHz resonant frequency and panel mounting. This transducer has thread front that fits standard 30mm hole.
- Black color
- -30 to 65°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Supply Voltage Max
28V
Transducer Mounting
Panel Mount
Drive Circuit
Internal
Sound Level Distance
609.6mm
IP Rating
-
Operating Voltage Range
6V to 28V
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
6V
Sound Pressure Level (SPL)
101dBA
Resonant Frequency
2.9kHz
Operating Current Max
30mA
Capacitance
-
Lead Wire
-
Housing Material
Nylon
Operating Temperature Min
-30°C
Product Range
SC Series
Technical Docs (1)
Alternatives for SC628AN
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate