Print Page
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $49.190 |
5+ | $47.310 |
10+ | $45.580 |
Price for:Each
Minimum: 1
Multiple: 1
$49.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC628DJR
Newark Part No.82K6503
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
TonesSlow Pulse
Supply Voltage Min6V
Sound Pressure Level (SPL)75dBA
Supply Voltage Max28V
Resonant Frequency2kHz
Transducer MountingPanel Mount
Operating Current Max23mA
Drive CircuitInternal
Sound Level Distance609.6mm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialNylon 66 (Polyamide 66)
Operating Voltage Range6VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
SC628DJR is a piezo transducer. It features medium sound level category and slow pulse mode of operation. It supports panel mounting.
- Slow pulse mode of operation
- Voltage rating range from 6 to 28VDC, 1900Hz ±300Hz frequency
- Loudness range from 60dB(A) min at 2ft and 6VDC to 75dB(A) min at 2ft and 28VDC
- Current draw is 5mA Max at 6VDC/23mA Max at 28VDC
- Pulse rate range from 0.5 at 6VDC to 2.0 at 28VDC
- Black color 6/6 nylon housing, UL recognized
- Operating temperature range from -30 to +65°C
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
6V
Supply Voltage Max
28V
Transducer Mounting
Panel Mount
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
6VDC to 28VDC
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Tones
Slow Pulse
Sound Pressure Level (SPL)
75dBA
Resonant Frequency
2kHz
Operating Current Max
23mA
Sound Level Distance
609.6mm
Lead Wire
-
Housing Material
Nylon 66 (Polyamide 66)
Operating Temperature Min
-30°C
Product Range
SC Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability