Print Page
227 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $41.350 |
5+ | $41.350 |
10+ | $41.340 |
25+ | $31.450 |
50+ | $30.560 |
100+ | $29.410 |
Price for:Each
Minimum: 1
Multiple: 1
$41.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC628J
Newark Part No.64F368
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
TonesSlow Pulse
Supply Voltage Min6V
Sound Pressure Level (SPL)80dBA
Resonant Frequency2.9kHz
Supply Voltage Max28V
Operating Current Max20mA
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Sound Level Distance609.6mm
Lead Wire-
IP Rating-
Housing MaterialNylon 66 (Polyamide 66)
Operating Voltage Range6VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
SC628J is a piezo transducer. It features medium sound level category and slow warble mode of operation. It supports panel mounting.
- Slow pulse mode of operation
- Voltage rating range from 6 to 28VDC, 2900 ±500Hz frequency
- Loudness range from 68dB(A) min at 2ft and 6VDC to 80dB(A) min at 2ft and 28VDC
- Current draw is 5mA max at 6VDC/20mA max at 28VDC
- Pulse rate range from 0.5 at 6VDC to 2.0 at 28VDC
- Black color 6/6 nylon housing, UL recognized
- Operating temperature range from -30 to +65°C
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
6V
Resonant Frequency
2.9kHz
Operating Current Max
20mA
Drive Circuit
Internal
Sound Level Distance
609.6mm
IP Rating
-
Operating Voltage Range
6VDC to 28VDC
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Tones
Slow Pulse
Sound Pressure Level (SPL)
80dBA
Supply Voltage Max
28V
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
-
Housing Material
Nylon 66 (Polyamide 66)
Operating Temperature Min
-30°C
Product Range
SC Series
Technical Docs (1)
Alternatives for SC628J
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability