Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.080 |
| 5+ | $54.920 |
| 10+ | $49.750 |
| 25+ | $45.550 |
| 50+ | $43.990 |
Price for:Each
Minimum: 1
Multiple: 1
$60.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
6VDC
Supply Voltage Max
28VDC
Operating Current Max
23mA
Product Range
-
Tones
Short Pulse
Sound Pressure Level (SPL)
89dBA
Resonant Frequency
2.9kHz
Sound Level Distance
2ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate