Print Page
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $26.910 |
5+ | $24.740 |
10+ | $22.580 |
25+ | $20.610 |
Price for:Each
Minimum: 1
Multiple: 1
$26.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC648DR
Newark Part No.82K6529
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min10V
TonesContinuous
Sound Pressure Level (SPL)75dBA
Supply Voltage Max48V
Resonant Frequency1.9kHz
Transducer MountingPanel Mount
Operating Current Max20mA
Drive CircuitInternal
Sound Level Distance609.6mm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialNylon 66 (Polyamide 66)
Operating Voltage Range10VDC to 48VDC
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
SC648DR is a piezo transducer. It features medium sound level category and continuous tone mode of operation. It supports panel mounting.
- Continuous mode of operation
- Voltage rating range from 10 to 48VDC, 1900Hz ±300Hz frequency
- Loudness range from 60dB(A) min at 2ft and 10VDC to 75dB(A) min at 2ft and 28VDC
- Current draw is 4mA max at 10VDC/20mA max at 48VDC
- Black color 6/6 nylon housing, UL recognized
- Operating temperature range from -30 to +65°C
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Supply Voltage Max
48V
Transducer Mounting
Panel Mount
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
10VDC to 48VDC
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
10V
Sound Pressure Level (SPL)
75dBA
Resonant Frequency
1.9kHz
Operating Current Max
20mA
Sound Level Distance
609.6mm
Lead Wire
-
Housing Material
Nylon 66 (Polyamide 66)
Operating Temperature Min
-30°C
Product Range
SC Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability