Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoSCE016LD3VC1S
Newark Part No.41AH5372
Product RangeSCE Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $8.860 |
5+ | $8.860 |
10+ | $8.860 |
25+ | $8.860 |
50+ | $8.860 |
100+ | $8.860 |
250+ | $8.860 |
Price for:Each
Minimum: 1
Multiple: 1
$8.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSCE016LD3VC1S
Newark Part No.41AH5372
Product RangeSCE Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min6VDC
TonesContinuous
Sound Pressure Level (SPL)90dB
Supply Voltage Max16VDC
Resonant Frequency3kHz
Transducer MountingPanel Mount
Operating Current Max40mA
Drive CircuitInternal
Sound Level Distance2ft
Capacitance-
Lead Wire24AWG
IP Rating-
Housing MaterialNylon
Operating Voltage Range6VDC to 16VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSCE Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Supply Voltage Max
16VDC
Transducer Mounting
Panel Mount
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
6VDC to 16VDC
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
6VDC
Sound Pressure Level (SPL)
90dB
Resonant Frequency
3kHz
Operating Current Max
40mA
Sound Level Distance
2ft
Lead Wire
24AWG
Housing Material
Nylon
Operating Temperature Min
-40°C
Product Range
SCE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate